857-030-557-101

Heilind Number:EDA857-030-557-101
Manufacturer:EDAC
Manufacturer Number:857-030-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-557-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-557-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. Featuring a single row of 30 copper alloy contacts with a pitch of .156 inches, this connector guarantees reliable signal transmission. With a maximum amperage of 5 A and an operating temperature range of -40 to 105 °C, it's ideal for high-power applications. The right-angle mount orientation offers versatility in installation, while the .2-inch row spacing allows for efficient PCB integration. Elevate your PCB connectivity with this top-of-the-line component.