857-030-557-102

Heilind Number:EDA857-030-557-102
Manufacturer:EDAC
Manufacturer Number:857-030-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-557-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-557-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, meticulously designed for durability and performance. Crafted with a Black UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable power transmission in high-temperature environments. With a single row of 30 positions and a pitch of .156 inches, it offers seamless integration for your circuit boards. The right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent functionality in diverse operating conditions. Elevate your electronic assemblies with this essential component.