857-030-558-102

Heilind Number:EDA857-030-558-102
Manufacturer:EDAC
Manufacturer Number:857-030-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-558-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-558-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power transmission at up to 5 A of amperage. Its single-row design features 30 positions, each crafted with precision from Copper Alloy for excellent conductivity. The .156-inch pitch and .2-inch row spacing offer seamless integration on your PCBs, while the right-angle mount orientation provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your high-temp applications. Trust in its quality construction and compatibility, making it an essential component for your electronic projects.