857-030-558-103

Heilind Number:EDA857-030-558-103
Manufacturer:EDAC
Manufacturer Number:857-030-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-558-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-558-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in extreme conditions. With a single row design and 30 positions, it offers seamless board-to-board connectivity. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for space-saving installation. Operating in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its quality and performance for your PCB connectivity needs.