857-030-558-108

Heilind Number:EDA857-030-558-108
Manufacturer:EDAC
Manufacturer Number:857-030-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-558-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-558-108

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a total of 30 positions, it offers seamless connectivity for your PCB applications. Crafted with precision, the contact material is copper alloy, ensuring reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide efficient PCB-to-board connection. Perfect for space-saving designs, the right-angle mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for demanding environments. Elevate your electronic setups with this high-quality component.