857-030-558-112

Heilind Number:EDA857-030-558-112
Manufacturer:EDAC
Manufacturer Number:857-030-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-558-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-558-112

Detailed Description

Enhance the durability and performance of your high-temperature electronic applications with this robust Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a single row with 30 positions, ensuring reliable connectivity. Crafted with precision, it boasts contact material made of Copper Alloy, guaranteeing optimal signal transmission. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, offers exceptional heat resistance and safety compliance. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. Its right-angle mount orientation further adds versatility to your layout design. Operating flawlessly in extreme conditions ranging from -40 to 105 °C, this connector is a dependable choice for demanding industrial environments. Elevate your PCB connectivity with this essential component.