857-030-558-201

Heilind Number:EDA857-030-558-201
Manufacturer:EDAC
Manufacturer Number:857-030-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-558-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a high amperage rating of 5A, it's perfect for power-intensive applications. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide secure and efficient connections. Offering 30 positions, it's ideal for multi-functional setups. The right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Upgrade your systems with this essential component for seamless board-to-board connectivity.