857-030-559-102

Heilind Number:EDA857-030-559-102
Manufacturer:EDAC
Manufacturer Number:857-030-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-559-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-559-102

Detailed Description

Enhance the performance and reliability of your high-temperature electronic applications with our cutting-edge Card Edge Connector. Designed for seamless board-to-board PCB connectivity, this connector features a single row layout with 30 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees exceptional durability and safety even in extreme operating conditions ranging from -40 to 105 °C. The black housing adds a sleek touch to your setup, while the copper alloy contact material and 5 A amperage rating offer superior conductivity. With a pitch of .156 in and row spacing of .2 in, installation is a breeze, especially with the convenient right-angle mount orientation. Trust in this connector for optimal performance and longevity in your electronic projects.