857-030-559-108

Heilind Number:EDA857-030-559-108
Manufacturer:EDAC
Manufacturer Number:857-030-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-559-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-559-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a 5A amperage rating, making it ideal for high-power applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable and secure connections. Featuring a single row design with 30 positions at a pitch of .156 inches, it guarantees efficient signal transmission. With a right-angle mount orientation, it offers flexibility in installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your setup with this essential component from our extensive range of board-to-board PCB connectors.