857-030-559-201

Heilind Number:EDA857-030-559-201
Manufacturer:EDAC
Manufacturer Number:857-030-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-559-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-559-201

Detailed Description

Enhance your high-temperature PCB connectivity with this advanced Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a double-row layout and 30 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for easy PCB integration. Operating flawlessly in temperature ranges from -40 to 105 °C, this connector is a must-have for any project requiring secure and high-speed board-to-board connections. Elevate your connectivity solutions with this premium Card Edge Connector.