857-030-560-201

Heilind Number:EDA857-030-560-201
Manufacturer:EDAC
Manufacturer Number:857-030-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-560-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-560-201

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of Copper Alloy contacts and a pitch of .156 inches, it ensures secure and efficient signal transmission. Its 30 positions offer ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a crucial component for industrial applications. Upgrade your PCB setup with this essential connector.