857-030-560-208

Heilind Number:EDA857-030-560-208
Manufacturer:EDAC
Manufacturer Number:857-030-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-030-560-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-030-560-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and performance. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient connections. The straight mount orientation and 30 positions make it ideal for board-to-board PCB applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality even in harsh conditions. Upgrade your connectivity solutions with this essential component.