857-031-401-101

Heilind Number:EDA857-031-401-101
Manufacturer:EDAC
Manufacturer Number:857-031-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-401-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row of 31 copper alloy contacts, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for high-performance applications. Its straight mount orientation makes installation a breeze, while its 5A amperage rating guarantees efficient power transmission. Elevate your PCB connections with this essential component.