857-031-401-102

Heilind Number:EDA857-031-401-102
Manufacturer:EDAC
Manufacturer Number:857-031-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-401-102

Detailed Description

Efficiently connect high temperature applications with our Black High Temp Card Edge Connector. With a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in harsh environments. Featuring Copper Alloy contacts and a pitch of .156 inches, it offers secure and stable connectivity for your PCB boards. Its 31 positions in a single row layout provide ample capacity for your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial and automotive applications. Its straight mount orientation and compact design make it easy to integrate into your systems. Trust in its 5A amperage rating and robust construction for seamless and dependable board-to-board connections. Elevate your connectivity solutions with this essential component.