857-031-401-103

Heilind Number:EDA857-031-401-103
Manufacturer:EDAC
Manufacturer Number:857-031-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-401-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance under extreme temperatures, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With a single row layout, it offers 31 positions at a .156-inch pitch, perfect for streamlined board-to-board PCB connections. The straight mounting orientation and .2-inch row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industrial applications. Available in sleek black, it seamlessly integrates into your device's design, while its 5A amperage rating guarantees efficient power delivery. Elevate your connectivity setup with this essential component.