857-031-401-107

Heilind Number:EDA857-031-401-107
Manufacturer:EDAC
Manufacturer Number:857-031-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-401-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 31 positions and a pitch of .156 inches, ensuring seamless integration into your circuitry. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable conductivity even in extreme operating conditions ranging from -40 to 105 °C. The straight mount orientation and black finish add to its versatility, making it a must-have component for your electronic projects. Trust in its 5A amperage rating and .2-inch row spacing for efficient power transmission. Elevate your connectivity solutions with this essential board-to-board connector.