857-031-401-112

Heilind Number:EDA857-031-401-112
Manufacturer:EDAC
Manufacturer Number:857-031-401-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-401-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-401-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for precision and durability, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in the most demanding environments. With a single row layout and 31 positions, it offers seamless integration for your electronic components. The Copper Alloy contacts, paired with a pitch of .156 inches, guarantee efficient power transmission with a maximum amperage of 5A. Perfect for tight spaces, the compact design features a row spacing of .2 inches and a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any industrial or commercial application requiring secure and high-speed board-to-board connections. Elevate your PCB assembly with this essential component, a testament to quality and innovation in electronic connectivity.