857-031-405-108

Heilind Number:EDA857-031-405-108
Manufacturer:EDAC
Manufacturer Number:857-031-405-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-405-108

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector. Designed for durability, this connector boasts a black UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable performance in even the most demanding environments. With a single row configuration and a pitch of .156 inches, it offers seamless connectivity for your PCB applications. Featuring a straight mount orientation and accommodating up to 31 positions, it's perfect for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-temperature applications. Upgrade your setup with this essential component.