857-031-421-101

Heilind Number:EDA857-031-421-101
Manufacturer:EDAC
Manufacturer Number:857-031-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-421-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a rugged UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto PCBs. Boasting 31 positions and a straight mount orientation, it provides ample connectivity options for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers versatility for demanding industrial settings. Upgrade your connectivity solutions with this essential component from our range of PCB connectors.