857-031-421-102

Heilind Number:EDA857-031-421-102
Manufacturer:EDAC
Manufacturer Number:857-031-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-421-102

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector features a single row with 31 positions, ensuring seamless connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliability even in harsh operating conditions, with an amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Suitable for a wide range of applications, this connector is a must-have for any PCB assembly project. With an operating temperature range of -40 to 105°C, it's built to withstand extreme environments, making it a dependable choice for industrial and commercial use. Elevate your connectivity game with this essential component, ensuring robust and efficient performance in every electronic system.