857-031-421-103

Heilind Number:EDA857-031-421-103
Manufacturer:EDAC
Manufacturer Number:857-031-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-421-103

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance. With a single row layout and 31 positions, it offers seamless board-to-board PCB connection, while its .156-inch pitch and .2-inch row spacing optimize signal transmission. Operating efficiently between -40 and 105°C, it's perfect for demanding industrial applications. Trust in this connector for secure and efficient data transfer in even the harshest conditions.