857-031-421-107

Heilind Number:EDA857-031-421-107
Manufacturer:EDAC
Manufacturer Number:857-031-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-421-107

Detailed Description

Enhance your high-temperature PCB connectivity with this black Card Edge Connector. Designed for durability and performance, it features a single row layout with 31 copper alloy contact positions, ideal for secure and efficient board-to-board connections. The UL 94V-0 Polyphenylene Sulfide housing ensures reliable operation even in harsh environments, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for your PCB assembly needs. Elevate your connectivity solutions with this high-quality Card Edge Connector.