857-031-421-112

Heilind Number:EDA857-031-421-112
Manufacturer:EDAC
Manufacturer Number:857-031-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-421-112

Detailed Description

Upgrade your high-temperature connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row design and 31 positions, it offers seamless board-to-board connectivity. The Copper Alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a variety of applications, from industrial to commercial. Elevate your connectivity solutions with this high-quality Card Edge Connector.