857-031-425-101

Heilind Number:EDA857-031-425-101
Manufacturer:EDAC
Manufacturer Number:857-031-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-425-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With a single row layout and 31 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Whether for industrial or commercial use, this connector's straight mount orientation and operating temperature range of -40 to 105°C make it a versatile and dependable choice for your connectivity needs. Explore our full range of PCB connectors for more innovative solutions.