857-031-425-102

Heilind Number:EDA857-031-425-102
Manufacturer:EDAC
Manufacturer Number:857-031-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-425-102

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in extreme conditions, this black connector features a single row configuration with 31 positions for seamless board-to-board connections. Its durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures robust performance, while the copper alloy contact material guarantees efficient power transmission at an amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment during assembly. Whether you require straight or right-angle mount orientation, this connector offers flexibility for diverse PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and automotive applications where reliability is paramount. Trust in this essential component for seamless and secure electrical connections.