857-031-425-103

Heilind Number:EDA857-031-425-103
Manufacturer:EDAC
Manufacturer Number:857-031-425-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-425-103

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With a single row and 31 positions, it offers ample connectivity options for your PCB applications. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse settings. Upgrade your connectivity solutions with this essential component.