857-031-425-108

Heilind Number:EDA857-031-425-108
Manufacturer:EDAC
Manufacturer Number:857-031-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-425-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and reliable copper alloy contacts, this connector ensures seamless power and data transmission. Its UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety, while a single row design with 31 positions offers ample connectivity options. Featuring a .156-inch pitch and .2-inch row spacing, it's perfect for secure board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for efficient and dependable electronic systems.