857-031-427-101

Heilind Number:EDA857-031-427-101
Manufacturer:EDAC
Manufacturer Number:857-031-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-427-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector in sleek black. Designed for optimal performance, this connector features UL 94V-0 Polyphenylene Sulfide housing, ensuring both durability and safety. With a row spacing of .2 inches and a pitch of .156 inches, it offers seamless integration for your electronic projects. The Copper Alloy contact material guarantees reliable conductivity, while the straight mount orientation allows for easy installation. Boasting 31 positions in a single row, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any industrial or commercial application. Trust in its quality and efficiency to elevate your PCB connections to the next level.