857-031-427-103

Heilind Number:EDA857-031-427-103
Manufacturer:EDAC
Manufacturer Number:857-031-427-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-427-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-427-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in extreme conditions. With a single row configuration and 31 positions, it offers seamless integration for your board-to-board connections. The contact material, a sturdy Copper Alloy, guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Whether you need a straight or right-angle mount, this connector accommodates your setup with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the ideal choice for demanding environments. Trust in this essential component for your electronic assemblies, engineered to deliver exceptional performance.