857-031-427-104

Heilind Number:EDA857-031-427-104
Manufacturer:EDAC
Manufacturer Number:857-031-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-427-104

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this black connector features a single row with 31 positions and a pitch of .156 inches, ensuring seamless integration on your PCB. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliability even in harsh conditions. The copper alloy contact material and 5A amperage rating deliver efficient power transmission, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. With a straight mount orientation and row spacing of .2 inches, installation is a breeze. Elevate your connectivity solutions with this essential component.