857-031-431-102

Heilind Number:EDA857-031-431-102
Manufacturer:EDAC
Manufacturer Number:857-031-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-431-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a single row of 31 positions with a pitch of .156 inches. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures secure and efficient data transmission. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in harsh conditions. Its straight mount orientation and compact design make it ideal for board-to-board PCB connections, offering seamless integration in various electronic applications. Upgrade your connectivity solutions with this black Card Edge Connector.