857-031-431-104

Heilind Number:EDA857-031-431-104
Manufacturer:EDAC
Manufacturer Number:857-031-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-431-104

Detailed Description

Introducing our High Temperature Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for durability, it features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal performance even in harsh environments. With a single row layout and 31 positions, it offers seamless connectivity for your electronic components. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing allow for easy installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections.