857-031-431-107

Heilind Number:EDA857-031-431-107
Manufacturer:EDAC
Manufacturer Number:857-031-431-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-431-107

Detailed Description

Enhance your high-temperature electronic connectivity with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 31 copper alloy contact positions, it guarantees seamless power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB, while the straight mount orientation facilitates hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your next project in the realm of PCB connectors. Elevate your connectivity game with this essential component, where performance meets reliability.