857-031-431-108

Heilind Number:EDA857-031-431-108
Manufacturer:EDAC
Manufacturer Number:857-031-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-431-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring efficient power transfer at a maximum amperage of 5 A. With 31 positions in a single row and a pitch of .156 inches, it offers seamless integration on PCBs. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications, while its .2-inch row spacing allows for easy installation. Trust in this connector for robust and secure board-to-board connections in demanding environments.