857-031-441-101

Heilind Number:EDA857-031-441-101
Manufacturer:EDAC
Manufacturer Number:857-031-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-441-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a single row configuration. With a contact material of durable Copper Alloy and a housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable conductivity and safety. Featuring 31 positions and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its 5A amperage rating and robust construction for efficient and long-lasting connectivity solutions. Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a single row configuration. With a contact material of durable Copper Alloy and a housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable conductivity and safety. Featuring 31 positions and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its 5A amperage rating and robust construction for efficient and long-lasting connectivity solutions.