857-031-441-103

Heilind Number:EDA857-031-441-103
Manufacturer:EDAC
Manufacturer Number:857-031-441-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-441-103

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With a single row configuration and 31 positions, it offers seamless integration for your PCB setups. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial applications where reliability is paramount. Upgrade your connectivity solutions with this essential component.