857-031-441-104

Heilind Number:EDA857-031-441-104
Manufacturer:EDAC
Manufacturer Number:857-031-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-441-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector boasts a 5A amperage rating and features a single row layout with 31 positions for seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable operation even in harsh environments, with an operating temperature range of -40 to 105°C. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Perfect for demanding applications, this connector is a vital component for your electronic projects. Explore more in our PCB Connectors collection.