857-031-441-108

Heilind Number:EDA857-031-441-108
Manufacturer:EDAC
Manufacturer Number:857-031-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-441-108

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, specially designed for reliable performance in demanding environments. This essential component features a sleek black finish and is engineered for seamless connectivity, offering a current rating of 5 A. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. With a single row configuration and 31 positions, it's perfect for various PCB applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it's easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project. Explore our extensive range of connectors for all your PCB needs.