857-031-441-112

Heilind Number:EDA857-031-441-112
Manufacturer:EDAC
Manufacturer Number:857-031-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-441-112

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features a single row of 31 positions, each crafted with durable copper alloy contacts. The UL 94V-0 Polyphenylene Sulfide housing ensures robust protection, while a pitch of .156 in and row spacing of .2 in enable efficient PCB integration. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, it's ideal for demanding applications. Its straight mount orientation further simplifies installation, making it a versatile solution for your board-to-board connectivity needs. Upgrade your system with this dependable connector, part of our extensive range of high-quality PCB connectors.