857-031-445-101

Heilind Number:EDA857-031-445-101
Manufacturer:EDAC
Manufacturer Number:857-031-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-445-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance, this connector boasts a sleek black finish and a single row layout, featuring 31 copper alloy contacts for optimal conductivity. Its UL 94V-0 Polyphenylene Sulfide housing ensures durability, even in high-temperature environments ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise board-to-board connectivity. Whether for industrial or commercial applications, its straight mount orientation guarantees a secure fit. Elevate your PCB setups with this essential component.