857-031-445-103

Heilind Number:EDA857-031-445-103
Manufacturer:EDAC
Manufacturer Number:857-031-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-445-103

Detailed Description

Enhance the efficiency of your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration in your devices, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in rugged environments. With a single row configuration and a pitch of .156 inches, it offers precise and reliable connectivity. The 31 copper alloy contacts guarantee secure data transmission, while the 5A amperage rating accommodates high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB connection needs. Upgrade your setup with this essential component and experience seamless connectivity like never before.