857-031-445-104

Heilind Number:EDA857-031-445-104
Manufacturer:EDAC
Manufacturer Number:857-031-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-445-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed to withstand extreme temperatures, this connector ensures reliable performance in any environment. With a sleek black finish, it seamlessly blends into your setup. Featuring a single row design, it offers 31 positions for seamless connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees longevity and efficiency. The 5A amperage and .156-inch pitch make it suitable for high-power applications, while the -40 to 105°C operating temperature range ensures versatility. Perfect for board-to-board PCB connections, this connector is a must-have for your electronic projects.