857-031-445-108

Heilind Number:EDA857-031-445-108
Manufacturer:EDAC
Manufacturer Number:857-031-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-445-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a single row with 31 positions, ensuring seamless PCB-to-board connections. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee robust performance, even in harsh conditions. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to telecommunications equipment. Choose our black-colored connector for a sleek and professional finish, and trust in its 5A amperage rating for efficient power transmission. With a straight mount orientation, installation is quick and straightforward. Elevate your connectivity solutions with this essential component.