857-031-445-112

Heilind Number:EDA857-031-445-112
Manufacturer:EDAC
Manufacturer Number:857-031-445-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-445-112

Detailed Description

Experience reliable high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and contact materials crafted from Copper Alloy. With a single row layout and a pitch of .156 inches, it offers seamless integration on your PCB. Boasting 31 positions, this connector ensures efficient data transmission. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in its performance for optimal connectivity in demanding environments.