857-031-447-101

Heilind Number:EDA857-031-447-101
Manufacturer:EDAC
Manufacturer Number:857-031-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-447-101

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row layout with 31 copper alloy contacts, ensuring seamless data transmission. The UL 94V-0 Polyphenylene Sulfide housing material guarantees exceptional heat resistance, while the .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on industrial equipment or consumer electronics, trust in our Card Edge Connector for secure and efficient board-to-board connections.