857-031-447-103

Heilind Number:EDA857-031-447-103
Manufacturer:EDAC
Manufacturer Number:857-031-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-447-103

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your connectivity needs. Designed for high-temperature environments, this connector in sleek black offers durability and performance. With a contact material of Copper Alloy and UL 94V-0 Polyphenylene Sulfide housing, it ensures optimal conductivity and safety. Featuring a single row layout with 31 positions and a pitch of .156 inches, it offers seamless connectivity for your PCB applications. The straight mount orientation and row spacing of .2 inches make it easy to integrate into your systems. Operating within a wide temperature range of -40 to 105 °C, it guarantees stability even in harsh conditions. Trust in this connector for efficient and secure board-to-board connections.