857-031-447-104

Heilind Number:EDA857-031-447-104
Manufacturer:EDAC
Manufacturer Number:857-031-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-447-104

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme conditions. With a single row configuration and a total of 31 positions, it offers seamless connectivity for your circuit boards. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, it's easy to install and perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring high-performance board-to-board connections. Trust in its durability and efficiency to take your designs to the next level.