857-031-447-112

Heilind Number:EDA857-031-447-112
Manufacturer:EDAC
Manufacturer Number:857-031-447-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-447-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both reliability and aesthetics. Its copper alloy contact material guarantees efficient power transmission, while the 31 positions and 1 row configuration offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Easy to install with a straight mount orientation and a pitch of .156 inches, this connector is a must-have for seamless board-to-board connections. Upgrade your setup and experience superior connectivity with this essential component.