857-031-453-101

Heilind Number:EDA857-031-453-101
Manufacturer:EDAC
Manufacturer Number:857-031-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-453-101

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in sleek black. Engineered for durability and performance, this connector features a single row design with 31 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power transmission with a 5A amperage rating. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing streamline integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.