857-031-453-103

Heilind Number:EDA857-031-453-103
Manufacturer:EDAC
Manufacturer Number:857-031-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-453-103

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for seamless integration, this black connector features a single row with 31 positions, ensuring reliable performance in your PCB setups. With a 5A amperage and copper alloy contact material, it guarantees efficient power transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, provides durability and safety, even in high-temperature environments. Its right-angle mount orientation and .156-inch pitch offer versatility in installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse settings. Trust in this essential component for optimal connectivity in your projects.